32 Rectangular Connectors - Housings Receptacle 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

968265-1

DigiKey Part Number
17-968265-1-ND
Manufacturer
Manufacturer Product Number
968265-1
Description
CONN RCPT HSG 32POS 2.54MM
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
32 Rectangular Connectors - Housings Receptacle 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
968265-1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.100" (2.54mm)
Number of Rows
2
Row Spacing
0.100" (2.54mm)
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
-
Color
-
Features
-
Insulation Material
Polybutylene Terephthalate (PBT), Glass Filled
Operating Temperature
-40°C ~ 85°C
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 922
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
112,18000 Kč12,18 Kč
1010,31000 Kč103,10 Kč
259,65080 Kč241,27 Kč
509,19300 Kč459,65 Kč
1008,75200 Kč875,20 Kč
2508,20348 Kč2 050,87 Kč
5007,81168 Kč3 905,84 Kč
1 5007,22849 Kč10 842,74 Kč
3 0006,88342 Kč20 650,26 Kč
Manufacturers Standard Package
Unit Price without VAT:12,18000 Kč
Unit Price with VAT:14,73780 Kč