Connector Shield For Micro Quadlok Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

929053-2

DigiKey Part Number
929053-2-ND
Manufacturer
Manufacturer Product Number
929053-2
Description
MQS ABDEKA M.HEB32P
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Connector Shield For Micro Quadlok Series
Datasheet
 Datasheet
EDA/CAD Models
929053-2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Accessory Type
Shield
Number of Positions
32
For Use With/Related Products
Micro Quadlok Series
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
133,81000 Kč33,81 Kč
1028,78800 Kč287,88 Kč
2526,97840 Kč674,46 Kč
5025,68480 Kč1 284,24 Kč
10024,45640 Kč2 445,64 Kč
25022,92392 Kč5 730,98 Kč
50021,82952 Kč10 914,76 Kč
1 00020,78760 Kč20 787,60 Kč
2 50019,48656 Kč48 716,40 Kč
Manufacturers Standard Package
Unit Price without VAT:33,81000 Kč
Unit Price with VAT:40,91010 Kč