
968052-1 | |
|---|---|
DigiKey Part Number | A122191TR-ND - Tape & Reel (TR) A122191CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 968052-1 |
Description | CONN SOCKET 17-20AWG CRIMP TIN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 17-20 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 968052-1 Models |
Category | Pin or Socket Socket |
Manufacturer TE Connectivity AMP Connectors | Contact Termination Crimp |
Series | Wire Gauge 17-20 AWG |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Tin |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,01000 Kč | 10,01 Kč |
| 10 | 8,50900 Kč | 85,09 Kč |
| 25 | 7,98360 Kč | 199,59 Kč |
| 50 | 7,59980 Kč | 379,99 Kč |
| 100 | 7,23480 Kč | 723,48 Kč |
| 250 | 6,78056 Kč | 1 695,14 Kč |
| 500 | 6,45686 Kč | 3 228,43 Kč |
| 1 000 | 6,14820 Kč | 6 148,20 Kč |
| 2 500 | 5,76312 Kč | 14 407,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | 5,52629 Kč | 33 157,74 Kč |
| 12 000 | 5,26261 Kč | 63 151,32 Kč |
| 18 000 | 5,11430 Kč | 92 057,40 Kč |
| 30 000 | 4,93340 Kč | 148 002,00 Kč |
| 42 000 | 4,81779 Kč | 202 347,18 Kč |
| Unit Price without VAT: | 10,01000 Kč |
|---|---|
| Unit Price with VAT: | 12,11210 Kč |






