
1326490-3 | |
|---|---|
DigiKey Part Number | 17-1326490-3-ND |
Manufacturer | |
Manufacturer Product Number | 1326490-3 |
Description | 4P JPT/MT3 PLUG W/LATCH,GRAY |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Receptacle Gray |
Datasheet | Datasheet |
EDA/CAD Models | 1326490-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 2 | |
Row Spacing | 0.169" (4.30mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Push-Pull | |
Color | Gray | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6, Glass Filled | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,75000 Kč | 15,75 Kč |
| 10 | 13,37600 Kč | 133,76 Kč |
| 25 | 12,54000 Kč | 313,50 Kč |
| 50 | 11,94360 Kč | 597,18 Kč |
| 100 | 11,37250 Kč | 1 137,25 Kč |
| 250 | 10,65944 Kč | 2 664,86 Kč |
| 500 | 10,15002 Kč | 5 075,01 Kč |
| 1 000 | 9,66538 Kč | 9 665,38 Kč |
| 2 500 | 9,06005 Kč | 22 650,12 Kč |
| Unit Price without VAT: | 15,75000 Kč |
|---|---|
| Unit Price with VAT: | 19,05750 Kč |



