
964741-1 | |
|---|---|
DigiKey Part Number | 964741-1-ND |
Manufacturer | |
Manufacturer Product Number | 964741-1 |
Description | DICHTUNG F24P MESSL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Connector Plug, Sealing For Junior Power Timer Series |
Datasheet | Datasheet |
EDA/CAD Models | 964741-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Plug, Sealing | |
Number of Positions | 24 | |
For Use With/Related Products | Junior Power Timer Series | |
Features | Sealed | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,41000 Kč | 25,41 Kč |
| 5 | 23,47600 Kč | 117,38 Kč |
| 10 | 22,72000 Kč | 227,20 Kč |
| 25 | 21,75400 Kč | 543,85 Kč |
| Unit Price without VAT: | 25,41000 Kč |
|---|---|
| Unit Price with VAT: | 30,74610 Kč |


