
964739-1 | |
|---|---|
DigiKey Part Number | 964739-1-ND |
Manufacturer | |
Manufacturer Product Number | 964739-1 |
Description | CONN PLUG HSG 24POS 5.00MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 24 Position Rectangular Housing Connector Plug Black 0.197" (5.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 964739-1 Models |
Category | Row Spacing 0.236" (6.00mm) |
Mfr | Mounting Type Free Hanging (In-Line) |
Packaging Box | Contact Termination Crimp |
Part Status Active | Fastening Type Latch Lock |
Connector Type | Color Black |
Contact Type Tab | Insulation Material Polybutylene Terephthalate (PBT), Glass Filled |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.197" (5.00mm) | Base Product Number |
Number of Rows 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,22000 Kč | 49,22 Kč |
| 10 | 41,81500 Kč | 418,15 Kč |
| 25 | 39,18320 Kč | 979,58 Kč |
| 50 | 37,31460 Kč | 1 865,73 Kč |
| 100 | 35,53150 Kč | 3 553,15 Kč |
| 400 | 32,21810 Kč | 12 887,24 Kč |
| 800 | 30,68053 Kč | 24 544,42 Kč |
| 1 200 | 29,81554 Kč | 35 778,65 Kč |
| 2 800 | 28,08648 Kč | 78 642,14 Kč |
| Unit Price without VAT: | 49,22000 Kč |
|---|---|
| Unit Price with VAT: | 59,55620 Kč |





