
964304-1 | |
|---|---|
DigiKey Part Number | 17-964304-1TR-ND - Tape & Reel (TR) 17-964304-1CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 964304-1 |
Description | CONN TAB 17-20AWG CRIMP TIN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Tab Contact Tin 17-20 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 964304-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Tab | |
Contact Termination | Crimp | |
Wire Gauge | 17-20 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,71000 Kč | 10,71 Kč |
| 10 | 9,11300 Kč | 91,13 Kč |
| 25 | 8,55040 Kč | 213,76 Kč |
| 50 | 8,13880 Kč | 406,94 Kč |
| 100 | 7,75040 Kč | 775,04 Kč |
| 250 | 7,26448 Kč | 1 816,12 Kč |
| 500 | 6,91674 Kč | 3 458,37 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 600 | 6,49901 Kč | 10 398,42 Kč |
| 3 200 | 6,18863 Kč | 19 803,62 Kč |
| 4 800 | 6,01413 Kč | 28 867,82 Kč |
| 8 000 | 5,80128 Kč | 46 410,24 Kč |
| 11 200 | 5,66524 Kč | 63 450,69 Kč |
| 16 000 | 5,52455 Kč | 88 392,80 Kč |
| Unit Price without VAT: | 10,71000 Kč |
|---|---|
| Unit Price with VAT: | 12,95910 Kč |


