
964275-2 | |
|---|---|
DigiKey Part Number | 964275-2-ND |
Manufacturer | |
Manufacturer Product Number | 964275-2 |
Description | CONN RCPT CONT 20-17AWG TIN |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 17-20 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 964275-2 Models |
Category | Pin or Socket Socket |
Manufacturer TE Connectivity AMP Connectors | Contact Termination Crimp |
Series | Wire Gauge 17-20 AWG |
Packaging Box | Contact Finish Tin |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 240 000 | 3,20006 Kč | 768 014,40 Kč |
| Unit Price without VAT: | 3,20006 Kč |
|---|---|
| Unit Price with VAT: | 3,87207 Kč |




