
963225-1 | |
|---|---|
DigiKey Part Number | A122034-ND |
Manufacturer | |
Manufacturer Product Number | 963225-1 |
Description | CONN SEAL INTERFACE 42POS NATURL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Connector Plug, Sealing For |
Datasheet | Datasheet |
EDA/CAD Models | 963225-1 Models |
Category | Accessory Type Plug, Sealing |
Manufacturer TE Connectivity AMP Connectors | Number of Positions 42 |
Packaging Bag | Base Product Number |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,12000 Kč | 32,12 Kč |
| 10 | 27,23700 Kč | 272,37 Kč |
| 25 | 25,52720 Kč | 638,18 Kč |
| 50 | 24,30920 Kč | 1 215,46 Kč |
| 100 | 23,14540 Kč | 2 314,54 Kč |
| 250 | 21,69472 Kč | 5 423,68 Kč |
| 600 | 20,39460 Kč | 12 236,76 Kč |
| 1 200 | 19,42117 Kč | 23 305,40 Kč |
| 3 000 | 18,20581 Kč | 54 617,43 Kč |
| Unit Price without VAT: | 32,12000 Kč |
|---|---|
| Unit Price with VAT: | 38,86520 Kč |



