
963216-1 | |
|---|---|
DigiKey Part Number | A126691-ND |
Manufacturer | |
Manufacturer Product Number | 963216-1 |
Description | DICHTUNG |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Connector Plug, Sealing For Junior Power Timer Series |
Datasheet | Datasheet |
EDA/CAD Models | 963216-1 Models |
Category | Accessory Type Plug, Sealing |
Manufacturer TE Connectivity AMP Connectors | Number of Positions 16 |
Series | For Use With/Related Products Junior Power Timer Series |
Packaging Box | Base Product Number |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,35000 Kč | 18,35 Kč |
| 10 | 15,51600 Kč | 155,16 Kč |
| 25 | 14,54880 Kč | 363,72 Kč |
| 50 | 13,85640 Kč | 692,82 Kč |
| 100 | 13,19320 Kč | 1 319,32 Kč |
| 250 | 12,36564 Kč | 3 091,41 Kč |
| 500 | 11,77502 Kč | 5 887,51 Kč |
| 1 000 | 11,21254 Kč | 11 212,54 Kč |
| 3 000 | 10,37617 Kč | 31 128,51 Kč |
| Unit Price without VAT: | 18,35000 Kč |
|---|---|
| Unit Price with VAT: | 22,20350 Kč |




