Maxi Power Timer
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

962938-1

DigiKey Part Number
17-962938-1TR-ND - Tape & Reel (TR)
17-962938-1CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
962938-1
Description
CONN SOCKET 7-10AWG CRIMP TIN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Socket Contact Tin 7-10 AWG Crimp Power
Datasheet
 Datasheet
EDA/CAD Models
962938-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Power
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
7-10 AWG
Contact Finish
Tin
Contact Finish Thickness
39.4µin (1.00µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 552
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
147,78000 Kč47,78 Kč
1040,54200 Kč405,42 Kč
2537,99960 Kč949,99 Kč
5036,18500 Kč1 809,25 Kč
10034,45670 Kč3 445,67 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
45029,43584 Kč13 246,13 Kč
90028,03111 Kč25 228,00 Kč
1 35027,24073 Kč36 774,99 Kč
2 25026,27704 Kč59 123,34 Kč
3 15025,66115 Kč80 832,62 Kč
4 50025,02396 Kč112 607,82 Kč
Manufacturers Standard Package
Unit Price without VAT:47,78000 Kč
Unit Price with VAT:57,81380 Kč