1210120009
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1210120009
1210120009
1210120009

1210120009

DigiKey Part Number
WM21102-ND
Manufacturer
Manufacturer Product Number
1210120009
Description
B152 SERIES BASE
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Connector
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Accessory Type
Connector
For Use With/Related Products
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 68
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
195,67000 Kč95,67 Kč
1081,23600 Kč812,36 Kč
2576,13600 Kč1 903,40 Kč
5072,49880 Kč3 624,94 Kč
10069,03750 Kč6 903,75 Kč
25064,71460 Kč16 178,65 Kč
50061,62694 Kč30 813,47 Kč
1 00058,68763 Kč58 687,63 Kč
2 50055,01764 Kč137 544,10 Kč
Manufacturers Standard Package
Unit Price without VAT:95,67000 Kč
Unit Price with VAT:115,76070 Kč