
962835-1 | |
|---|---|
DigiKey Part Number | A111665TR-ND - Tape & Reel (TR) A111665CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 962835-1 |
Description | CONN QC RCPT 13.5-17AWG 0.375 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 0.375" (9.53mm) Quick Connect Female 13.5-17 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 962835-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.375" (9.53mm) | |
Tab Thickness | 0.048" (1.22mm) | |
Tab Length | 0.465" (11.80mm) | |
Length - Overall | 1.063" (27.00mm) | |
Termination | Crimp | |
Wire Gauge | 13.5-17 AWG | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | - | |
Contact Material | Phosphor Bronze | |
Contact Finish | - | |
Insulation Diameter | 0.094" ~ 0.146" (2.39mm ~ 3.71mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,79000 Kč | 20,79 Kč |
| 10 | 17,59600 Kč | 175,96 Kč |
| 25 | 16,49600 Kč | 412,40 Kč |
| 50 | 15,70660 Kč | 785,33 Kč |
| 100 | 14,95690 Kč | 1 495,69 Kč |
| 250 | 14,01828 Kč | 3 504,57 Kč |
| 500 | 13,34842 Kč | 6 674,21 Kč |
| 1 000 | 12,71114 Kč | 12 711,14 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 12,46757 Kč | 24 935,14 Kč |
| 4 000 | 11,87274 Kč | 47 490,96 Kč |
| 6 000 | 11,53809 Kč | 69 228,54 Kč |
| 10 000 | 11,12993 Kč | 111 299,30 Kč |
| 14 000 | 10,86914 Kč | 152 167,96 Kč |
| Unit Price without VAT: | 20,79000 Kč |
|---|---|
| Unit Price with VAT: | 25,15590 Kč |



