



962108-2 | |
|---|---|
DigiKey Part Number | 17-962108-2-ND |
Manufacturer | |
Manufacturer Product Number | 962108-2 |
Description | CONN RCPT HSG 18POS 2.54MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 18 Position Rectangular Housing Connector Receptacle Black 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 962108-2 Models |
Category | Number of Rows 2 |
Mfr | Row Spacing 0.100" (2.54mm) |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Contact Termination Crimp |
Part Status Active | Color Black |
Connector Type | Insulation Material Polybutylene Terephthalate (PBT), Glass Filled |
Contact Type Female Socket | Operating Temperature -40°C ~ 130°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.100" (2.54mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,94000 Kč | 17,94 Kč |
| 10 | 15,16200 Kč | 151,62 Kč |
| 25 | 14,20680 Kč | 355,17 Kč |
| 50 | 13,52680 Kč | 676,34 Kč |
| 100 | 12,87830 Kč | 1 287,83 Kč |
| 250 | 12,07116 Kč | 3 017,79 Kč |
| 500 | 11,49472 Kč | 5 747,36 Kč |
| 1 000 | 10,94580 Kč | 10 945,80 Kč |
| 2 500 | 10,26049 Kč | 25 651,23 Kč |
| Unit Price without VAT: | 17,94000 Kč |
|---|---|
| Unit Price with VAT: | 21,70740 Kč |






