
929650-2 | |
|---|---|
DigiKey Part Number | 17-929650-2-ND |
Manufacturer | |
Manufacturer Product Number | 929650-2 |
Description | DECKEL F MQS |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover) For Micro Quadlok Series |
Datasheet | Datasheet |
EDA/CAD Models | 929650-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cap (Cover) | |
Number of Positions | 18 | |
For Use With/Related Products | Micro Quadlok Series | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,16000 Kč | 7,16 Kč |
| 10 | 6,16800 Kč | 61,68 Kč |
| 25 | 5,77600 Kč | 144,40 Kč |
| 50 | 5,49400 Kč | 274,70 Kč |
| 100 | 5,23300 Kč | 523,30 Kč |
| 250 | 4,90464 Kč | 1 226,16 Kč |
| 500 | 4,67016 Kč | 2 335,08 Kč |
| 1 000 | 4,44681 Kč | 4 446,81 Kč |
| 2 500 | 4,16815 Kč | 10 420,38 Kč |
| Unit Price without VAT: | 7,16000 Kč |
|---|---|
| Unit Price with VAT: | 8,66360 Kč |








