
1590BB2 | |
|---|---|
DigiKey Part Number | HM3568-ND |
Manufacturer | |
Manufacturer Product Number | 1590BB2 |
Description | BOX ALUM NATURAL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Aluminum Natural Cover Included X 1.485" (37.71mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1590BB2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Height | 1.485" (37.71mm) | |
Design | Cover Included | |
Material | ||
Color | Natural | |
Thickness | - | |
Features | - | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 302,07000 Kč | 302,07 Kč |
| 5 | 258,20000 Kč | 1 291,00 Kč |
| 10 | 241,31700 Kč | 2 413,17 Kč |
| 25 | 220,71360 Kč | 5 517,84 Kč |
| 50 | 206,29420 Kč | 10 314,71 Kč |
| 100 | 192,81590 Kč | 19 281,59 Kč |
| 250 | 187,34500 Kč | 46 836,25 Kč |
| Unit Price without VAT: | 302,07000 Kč |
|---|---|
| Unit Price with VAT: | 365,50470 Kč |









