
953698-2 | |
|---|---|
DigiKey Part Number | 17-953698-2-ND |
Manufacturer | |
Manufacturer Product Number | 953698-2 |
Description | 3W MQS PIN HSG POSIT MATE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3 Rectangular Connectors - Housings Plug White 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 953698-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Tab | |
Number of Positions | ||
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | White | |
Features | Terminal Position Lock (TPA) | |
Insulation Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,54000 Kč | 13,54 Kč |
| 10 | 11,54000 Kč | 115,40 Kč |
| 25 | 10,81480 Kč | 270,37 Kč |
| 50 | 10,29420 Kč | 514,71 Kč |
| 100 | 9,80050 Kč | 980,05 Kč |
| 250 | 9,18688 Kč | 2 296,72 Kč |
| 500 | 8,74776 Kč | 4 373,88 Kč |
| 1 500 | 8,09495 Kč | 12 142,43 Kč |
| 3 000 | 7,70849 Kč | 23 125,47 Kč |
| Unit Price without VAT: | 13,54000 Kč |
|---|---|
| Unit Price with VAT: | 16,38340 Kč |




