



953697-2 | |
|---|---|
DigiKey Part Number | A141435-ND |
Manufacturer | |
Manufacturer Product Number | 953697-2 |
Description | CONN RCPT HSG 3POS 2.54MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 3 Rectangular Connectors - Housings Receptacle White 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 953697-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | White | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | -40°C ~ 85°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,96000 Kč | 8,96 Kč |
| 10 | 7,52000 Kč | 75,20 Kč |
| 25 | 7,04880 Kč | 176,22 Kč |
| 50 | 6,71560 Kč | 335,78 Kč |
| 100 | 6,39480 Kč | 639,48 Kč |
| 250 | 5,99320 Kč | 1 498,30 Kč |
| 500 | 5,70618 Kč | 2 853,09 Kč |
| 1 000 | 5,43371 Kč | 5 433,71 Kč |
| 2 500 | 5,09335 Kč | 12 733,38 Kč |
| Unit Price without VAT: | 8,96000 Kč |
|---|---|
| Unit Price with VAT: | 10,84160 Kč |







