Connector Header Through Hole 40 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Through Hole 40 position 0.100" (2.54mm)
953118-4
953118-4

953118-4

DigiKey Part Number
A122677-ND
Manufacturer
Manufacturer Product Number
953118-4
Description
CONN HEADER VERT 40POS 2.54MM
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 40 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
953118-4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
4
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Friction Lock
Contact Length - Mating
0.264" (6.70mm)
Contact Length - Post
0.115" (2.92mm)
Overall Contact Length
-
Insulation Height
0.846" (21.50mm)
Contact Shape
Square
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
-
Contact Finish - Post
Tin
Contact Material
-
Insulation Material
Polybutylene Terephthalate (PBT), Glass Filled
Features
Board Guide
Operating Temperature
-40°C ~ 85°C
Ingress Protection
-
Material Flammability Rating
-
Insulation Color
Blue
Current Rating (Amps)
-
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
Automotive
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 472
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1152,87000 Kč152,87 Kč
10129,91500 Kč1 299,15 Kč
43299,59030 Kč43 023,01 Kč
86494,84097 Kč81 942,60 Kč
1 29692,16907 Kč119 451,11 Kč
Manufacturers Standard Package
Unit Price without VAT:152,87000 Kč
Unit Price with VAT:184,97270 Kč