



953118-1 | |
|---|---|
DigiKey Part Number | A122676-ND |
Manufacturer | |
Manufacturer Product Number | 953118-1 |
Description | CONN HEADER VERT 40POS 2.54MM |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 40 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 953118-1 Models |
Category | Termination Solder |
Mfr | Fastening Type Friction Lock |
Series | Contact Length - Mating 0.264" (6.70mm) |
Packaging Bulk | Contact Length - Post 0.115" (2.92mm) |
Part Status Active | Insulation Height 0.846" (21.50mm) |
Connector Type | Contact Shape Square |
Contact Type Male Pin | Contact Finish - Mating Tin |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Insulation Material Polybutylene Terephthalate (PBT), Glass Filled |
Number of Rows 4 | Features Board Guide |
Number of Positions Loaded All | Operating Temperature -40°C ~ 85°C |
Style | Insulation Color Black |
Shrouding Shrouded - 4 Wall | Applications Automotive |
Mounting Type | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 84,05000 Kč | 84,05 Kč |
| 10 | 71,38800 Kč | 713,88 Kč |
| 432 | 54,72058 Kč | 23 639,29 Kč |
| 864 | 52,10978 Kč | 45 022,85 Kč |
| 1 296 | 50,64137 Kč | 65 631,22 Kč |
| Unit Price without VAT: | 84,05000 Kč |
|---|---|
| Unit Price with VAT: | 101,70050 Kč |



