
936863-1 | |
|---|---|
DigiKey Part Number | A129201-ND |
Manufacturer | |
Manufacturer Product Number | 936863-1 |
Description | FAMILY SEAL FOR HYB 42P CAP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Connector Gasket For |
Datasheet | Datasheet |
EDA/CAD Models | 936863-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Gasket | |
Number of Positions | 42 | |
For Use With/Related Products | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,71000 Kč | 31,71 Kč |
| 10 | 26,85600 Kč | 268,56 Kč |
| 25 | 25,16400 Kč | 629,10 Kč |
| 50 | 23,95880 Kč | 1 197,94 Kč |
| 200 | 21,72350 Kč | 4 344,70 Kč |
| 400 | 20,68618 Kč | 8 274,47 Kč |
| 600 | 20,10278 Kč | 12 061,67 Kč |
| 1 000 | 19,39081 Kč | 19 390,81 Kč |
| 2 600 | 18,12709 Kč | 47 130,43 Kč |
| Unit Price without VAT: | 31,71000 Kč |
|---|---|
| Unit Price with VAT: | 38,36910 Kč |


