
929974-8 | |
|---|---|
DigiKey Part Number | A142482TR-ND - Tape & Reel (TR) A142482CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 929974-8 |
Description | CONTACT SOCKET 17-20AWG CRIMP |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Socket Contact 17-20 AWG Size 2.5mm Crimp Gold |
Datasheet | Datasheet |
EDA/CAD Models | 929974-8 Models |
Category | Wire Gauge or Range - mm² 0.5 ~ 1.0mm² |
Manufacturer TE Connectivity AMP Connectors | Contact Termination Crimp |
Series | Contact Material Copper Alloy |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 31.5µin (0.80µm) |
Type Power, Stamped | Termination Finish Tin |
Contact Type Socket | Features Insulation Support |
Contact Size 2.5mm | Base Product Number |
Wire Gauge or Range - AWG 17-20 AWG |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,41000 Kč | 29,41 Kč |
| 10 | 24,92200 Kč | 249,22 Kč |
| 25 | 23,35000 Kč | 583,75 Kč |
| 50 | 22,23620 Kč | 1 111,81 Kč |
| 100 | 21,17250 Kč | 2 117,25 Kč |
| 250 | 19,84524 Kč | 4 961,31 Kč |
| 500 | 18,89758 Kč | 9 448,79 Kč |
| 1 000 | 17,99559 Kč | 17 995,59 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 16,98680 Kč | 50 960,40 Kč |
| 6 000 | 16,17667 Kč | 97 060,02 Kč |
| 9 000 | 15,72095 Kč | 141 488,55 Kč |
| Unit Price without VAT: | 29,41000 Kč |
|---|---|
| Unit Price with VAT: | 35,58610 Kč |
















