
929941-3 | |
|---|---|
DigiKey Part Number | 17-929941-3TR-ND - Tape & Reel (TR) 17-929941-3CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 929941-3 |
Description | CONN SOCKET 20-24AWG CRIMP TIN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 20-24 AWG Crimp Power |
Datasheet | Datasheet |
EDA/CAD Models | 929941-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Power | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 20-24 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | 39.4µin (1.00µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,62000 Kč | 5,62 Kč |
| 10 | 4,72800 Kč | 47,28 Kč |
| 25 | 4,43280 Kč | 110,82 Kč |
| 50 | 4,21600 Kč | 210,80 Kč |
| 100 | 4,01600 Kč | 401,60 Kč |
| 250 | 3,76356 Kč | 940,89 Kč |
| 500 | 3,58318 Kč | 1 791,59 Kč |
| 1 000 | 3,41216 Kč | 3 412,16 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 750 | 2,95264 Kč | 11 072,40 Kč |
| 7 500 | 2,81163 Kč | 21 087,23 Kč |
| 11 250 | 2,73234 Kč | 30 738,83 Kč |
| 18 750 | 2,63563 Kč | 49 418,06 Kč |
| 26 250 | 2,57383 Kč | 67 563,04 Kč |
| 37 500 | 2,50990 Kč | 94 121,25 Kč |
| Unit Price without VAT: | 5,62000 Kč |
|---|---|
| Unit Price with VAT: | 6,80020 Kč |






