
929938-3 | |
|---|---|
DigiKey Part Number | 929938-3-ND |
Manufacturer | |
Manufacturer Product Number | 929938-3 |
Description | CONN CONTACT TIMER 15-13AWG |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 13-17 AWG Crimp Power |
Datasheet | Datasheet |
Category | Pin or Socket Socket |
Manufacturer TE Connectivity AMP Connectors | Contact Termination Crimp |
Series | Wire Gauge 13-17 AWG |
Packaging Box | Contact Finish Tin |
Part Status Active | Contact Finish Thickness 39.4µin (1.00µm) |
Type Power | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 24 000 | 4,24649 Kč | 101 915,76 Kč |
| Unit Price without VAT: | 4,24649 Kč |
|---|---|
| Unit Price with VAT: | 5,13825 Kč |



