Similar

929025-1 | |
|---|---|
DigiKey Part Number | 929025-1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 929025-1 |
Description | CONN SOCKET 14-16AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 14-16 AWG Crimp Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 929025-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 14-16 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 600 | 4,94002 Kč | 62 244,25 Kč |
| Unit Price without VAT: | 4,94002 Kč |
|---|---|
| Unit Price with VAT: | 5,97742 Kč |



