
928309-7 | |
|---|---|
DigiKey Part Number | A116770-ND |
Manufacturer | |
Manufacturer Product Number | 928309-7 |
Description | CONN MALE TAB HSG 0.25 7POS NAT |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 7 Position Housing Connector Male, Tab Natural 0.250" (6.35mm) |
Datasheet | Datasheet |
EDA/CAD Models | 928309-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Style | Housing | |
Terminal Type | Quick Connect, Disconnect | |
Gender | Male, Tab | |
Terminal Size | 0.250" (6.35mm) | |
Number of Positions | 7 | |
Stacking Direction | Side to Side | |
For Use With/Related Products | 0.250" (6.35mm) Quick Connects | |
Mounting Type | Panel Mount | |
Color | Natural | |
Material | Polyamide (PA66), Nylon 6/6 | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,89000 Kč | 37,89 Kč |
| 10 | 32,27000 Kč | 322,70 Kč |
| 25 | 30,23640 Kč | 755,91 Kč |
| 50 | 28,79220 Kč | 1 439,61 Kč |
| 100 | 27,41550 Kč | 2 741,55 Kč |
| 250 | 25,69784 Kč | 6 424,46 Kč |
| 750 | 23,78060 Kč | 17 835,45 Kč |
| 1 500 | 22,64601 Kč | 33 969,01 Kč |
| 3 000 | 21,56580 Kč | 64 697,40 Kč |
| Unit Price without VAT: | 37,89000 Kč |
|---|---|
| Unit Price with VAT: | 45,84690 Kč |





