
928205-5 | |
|---|---|
DigiKey Part Number | A129185-ND |
Manufacturer | |
Manufacturer Product Number | 928205-5 |
Description | CONN RCPT HSG 5POS 2.54MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5 Position Rectangular Housing Connector Receptacle Natural 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 928205-5 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Contact Termination Crimp |
Part Status Active | Color Natural |
Connector Type | Insulation Material Polybutylene Terephthalate (PBTP) |
Contact Type Female Socket | Note Contacts Sold Separately |
Number of Positions | Base Product Number |
Pitch 0.100" (2.54mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,51000 Kč | 7,51 Kč |
| 10 | 6,40300 Kč | 64,03 Kč |
| 25 | 6,00640 Kč | 150,16 Kč |
| 50 | 5,71440 Kč | 285,72 Kč |
| 100 | 5,44120 Kč | 544,12 Kč |
| 250 | 5,10044 Kč | 1 275,11 Kč |
| 500 | 4,85682 Kč | 2 428,41 Kč |
| 1 000 | 4,62471 Kč | 4 624,71 Kč |
| 2 500 | 4,33486 Kč | 10 837,15 Kč |
| Unit Price without VAT: | 7,51000 Kč |
|---|---|
| Unit Price with VAT: | 9,08710 Kč |





