
928205-3 | |
|---|---|
DigiKey Part Number | A105116-ND |
Manufacturer | |
Manufacturer Product Number | 928205-3 |
Description | CONN RCPT HSG 3POS 2.54MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3 Rectangular Connectors - Housings Receptacle Natural 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 928205-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Natural | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBTP) | |
Operating Temperature | - | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 000 | 2,71081 Kč | 108 432,40 Kč |
| Unit Price without VAT: | 2,71081 Kč |
|---|---|
| Unit Price with VAT: | 3,28008 Kč |









