


927886-2 | |
|---|---|
DigiKey Part Number | 17-927886-2TR-ND - Tape & Reel (TR) 17-927886-2CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 927886-2 |
Description | CONN SOCKET 17-20AWG TIN CRIMP |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin Crimp 17-20 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 927886-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 17-20 AWG | |
Contact Material | Brass | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,68000 Kč | 5,68 Kč |
| 10 | 4,82000 Kč | 48,20 Kč |
| 25 | 4,52160 Kč | 113,04 Kč |
| 50 | 4,30260 Kč | 215,13 Kč |
| 100 | 4,09630 Kč | 409,63 Kč |
| 250 | 3,84036 Kč | 960,09 Kč |
| 500 | 3,65638 Kč | 1 828,19 Kč |
| 1 000 | 3,48167 Kč | 3 481,67 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 2,99915 Kč | 11 996,60 Kč |
| 8 000 | 2,85599 Kč | 22 847,92 Kč |
| 12 000 | 2,77544 Kč | 33 305,28 Kč |
| 20 000 | 2,67721 Kč | 53 544,20 Kč |
| 28 000 | 2,61443 Kč | 73 204,04 Kč |
| 40 000 | 2,54952 Kč | 101 980,80 Kč |
| Unit Price without VAT: | 5,68000 Kč |
|---|---|
| Unit Price with VAT: | 6,87280 Kč |



