926980-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

926980-2

DigiKey Part Number
17-926980-2TR-ND - Tape & Reel (TR)
17-926980-2CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
926980-2
Description
CONN PIN 17-20AWG TIN CRIMP
Manufacturer Standard Lead Time
46 Weeks
Customer Reference
Detailed Description
Pin Contact Tin Crimp 17-20 AWG
Datasheet
 Datasheet
EDA/CAD Models
926980-2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
-
Pin or Socket
Pin
Contact Termination
Crimp
Wire Gauge
17-20 AWG
Contact Material
Brass
Contact Finish
Tin
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12 676
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
19,37000 Kč9,37 Kč
107,97800 Kč79,78 Kč
257,47400 Kč186,85 Kč
507,11560 Kč355,78 Kč
1006,77390 Kč677,39 Kč
2506,34900 Kč1 587,25 Kč
5006,04528 Kč3 022,64 Kč
1 0005,75637 Kč5 756,37 Kč
2 5005,39572 Kč13 489,30 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0004,88126 Kč24 406,30 Kč
10 0004,64836 Kč46 483,60 Kč
15 0004,51732 Kč67 759,80 Kč
25 0004,35752 Kč108 938,00 Kč
35 0004,25539 Kč148 938,65 Kč
50 0004,14977 Kč207 488,50 Kč
Manufacturers Standard Package
Unit Price without VAT:9,37000 Kč
Unit Price with VAT:11,33770 Kč