
927845-2 | |
|---|---|
DigiKey Part Number | A123067TR-ND - Tape & Reel (TR) A123067CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 927845-2 |
Description | CONN SOCKET 17-20AWG CRIMP TIN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 17-20 AWG Crimp Power |
Datasheet | Datasheet |
EDA/CAD Models | 927845-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Power | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 17-20 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,46000 Kč | 5,46 Kč |
| 10 | 4,55700 Kč | 45,57 Kč |
| 25 | 4,27520 Kč | 106,88 Kč |
| 50 | 4,06940 Kč | 203,47 Kč |
| 100 | 3,87410 Kč | 387,41 Kč |
| 250 | 3,63096 Kč | 907,74 Kč |
| 500 | 3,45754 Kč | 1 728,77 Kč |
| 1 000 | 3,29207 Kč | 3 292,07 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 3,04487 Kč | 12 179,48 Kč |
| 8 000 | 2,89946 Kč | 23 195,68 Kč |
| 12 000 | 2,81769 Kč | 33 812,28 Kč |
| 20 000 | 2,71798 Kč | 54 359,60 Kč |
| 28 000 | 2,65423 Kč | 74 318,44 Kč |
| 40 000 | 2,58832 Kč | 103 532,80 Kč |
| Unit Price without VAT: | 5,46000 Kč |
|---|---|
| Unit Price with VAT: | 6,60660 Kč |



