8 Position Rectangular Housing Connector Plug Yellow
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

927366-1

DigiKey Part Number
A121338-ND
Manufacturer
Manufacturer Product Number
927366-1
Description
CONN PLUG HSG 8POS MIN
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
8 Position Rectangular Housing Connector Plug Yellow
Datasheet
 Datasheet
EDA/CAD Models
927366-1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions
Mfr
Number of Rows
2
Series
Mounting Type
Free Hanging (In-Line)
Packaging
Bulk
Contact Termination
Crimp
Part Status
Active
Color
Yellow
Connector Type
Note
Contacts Sold Separately
Contact Type
Tab
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
139,83000 Kč39,83 Kč
1033,76500 Kč337,65 Kč
2531,65040 Kč791,26 Kč
5030,13200 Kč1 506,60 Kč
10028,69300 Kč2 869,30 Kč
25026,89524 Kč6 723,81 Kč
50025,61138 Kč12 805,69 Kč
1 00024,38884 Kč24 388,84 Kč
2 50022,86272 Kč57 156,80 Kč
Manufacturers Standard Package
Unit Price without VAT:39,83000 Kč
Unit Price with VAT:48,19430 Kč