



927367-1 | |
|---|---|
DigiKey Part Number | A122033-ND |
Manufacturer | |
Manufacturer Product Number | 927367-1 |
Description | CONN PLUG HSG 8POS MIN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 8 Position Rectangular Housing Connector Plug Red |
Datasheet | Datasheet |
EDA/CAD Models | 927367-1 Models |
Category | Number of Rows 2 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Color Red |
Part Status Active | Insulation Material Polyamide (PA), Nylon |
Connector Type | Note Contacts Sold Separately |
Contact Type Tab | Base Product Number |
Number of Positions |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,98000 Kč | 23,98 Kč |
| 10 | 20,37600 Kč | 203,76 Kč |
| 25 | 19,09520 Kč | 477,38 Kč |
| 50 | 18,18180 Kč | 909,09 Kč |
| 100 | 17,31220 Kč | 1 731,22 Kč |
| 250 | 16,22640 Kč | 4 056,60 Kč |
| 750 | 15,01568 Kč | 11 261,76 Kč |
| 1 500 | 14,29881 Kč | 21 448,22 Kč |
| 3 000 | 13,61656 Kč | 40 849,68 Kč |
| Unit Price without VAT: | 23,98000 Kč |
|---|---|
| Unit Price with VAT: | 29,01580 Kč |









