927845-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

927845-1

DigiKey Part Number
17-927845-1TR-ND - Tape & Reel (TR)
17-927845-1CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
927845-1
Description
CONN SOCKET 17-20AWG CRIMP
Manufacturer Standard Lead Time
41 Weeks
Customer Reference
Detailed Description
Socket Contact 17-20 AWG Crimp Power
Datasheet
 Datasheet
EDA/CAD Models
927845-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Power
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
17-20 AWG
Contact Finish
-
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 268 287
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
13,79000 Kč3,79 Kč
103,26300 Kč32,63 Kč
253,05640 Kč76,41 Kč
502,91340 Kč145,67 Kč
1002,77230 Kč277,23 Kč
2502,59924 Kč649,81 Kč
5002,47464 Kč1 237,32 Kč
1 0002,35613 Kč2 356,13 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0001,81593 Kč7 263,72 Kč
8 0001,72921 Kč13 833,68 Kč
12 0001,68042 Kč20 165,04 Kč
20 0001,62094 Kč32 418,80 Kč
28 0001,58292 Kč44 321,76 Kč
40 0001,54612 Kč61 844,80 Kč
Manufacturers Standard Package
Unit Price without VAT:3,79000 Kč
Unit Price with VAT:4,58590 Kč