
927836-1 | |
|---|---|
DigiKey Part Number | 17-927836-1TR-ND - Tape & Reel (TR) 17-927836-1CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 927836-1 |
Description | CONN SOCKET 17-20AWG CRIMP TIN |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 17-20 AWG Crimp Power |
Datasheet | Datasheet |
EDA/CAD Models | 927836-1 Models |
Category | Pin or Socket Socket |
Manufacturer TE Connectivity AMP Connectors | Contact Termination Crimp |
Series | Wire Gauge 17-20 AWG |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Tin |
Part Status Active | Base Product Number |
Type Power |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,85000 Kč | 15,85 Kč |
| 10 | 13,49400 Kč | 134,94 Kč |
| 25 | 12,64680 Kč | 316,17 Kč |
| 50 | 12,03780 Kč | 601,89 Kč |
| 100 | 11,46430 Kč | 1 146,43 Kč |
| 250 | 10,74476 Kč | 2 686,19 Kč |
| 500 | 10,23130 Kč | 5 115,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 9,65721 Kč | 14 485,81 Kč |
| 3 000 | 9,19630 Kč | 27 588,90 Kč |
| 4 500 | 8,93700 Kč | 40 216,50 Kč |
| 7 500 | 8,62077 Kč | 64 655,78 Kč |
| 10 500 | 8,41867 Kč | 88 396,04 Kč |
| 15 000 | 8,20967 Kč | 123 145,05 Kč |
| Unit Price without VAT: | 15,85000 Kč |
|---|---|
| Unit Price with VAT: | 19,17850 Kč |






