Socket Contact Tin 13-17 AWG Crimp Power
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

927835-1

DigiKey Part Number
17-927835-1TR-ND - Tape & Reel (TR)
17-927835-1CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
927835-1
Description
CONN SOCKET 13-17AWG CRIMP TIN
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Socket Contact Tin 13-17 AWG Crimp Power
Datasheet
 Datasheet
EDA/CAD Models
927835-1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pin or Socket
Socket
Manufacturer
TE Connectivity AMP Connectors
Contact Termination
Crimp
Series
Wire Gauge
13-17 AWG
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Contact Finish
Tin
Part Status
Active
Base Product Number
Type
Power
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4 229
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
112,10000 Kč12,10 Kč
1010,30300 Kč103,03 Kč
259,64360 Kč241,09 Kč
509,18480 Kč459,24 Kč
1008,74470 Kč874,47 Kč
2508,19704 Kč2 049,26 Kč
5007,80496 Kč3 902,48 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 5007,36700 Kč11 050,50 Kč
3 0007,01523 Kč21 045,69 Kč
4 5006,81743 Kč30 678,43 Kč
7 5006,57618 Kč49 321,35 Kč
10 5006,42200 Kč67 431,00 Kč
15 0006,26250 Kč93 937,50 Kč
Manufacturers Standard Package
Unit Price without VAT:12,10000 Kč
Unit Price with VAT:14,64100 Kč