Socket Contact Tin 17-20 AWG Crimp Power
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

927827-2

DigiKey Part Number
A123062TR-ND - Tape & Reel (TR)
A123062CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
927827-2
Description
CONN SOCKET 17-20AWG CRIMP TIN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Socket Contact Tin 17-20 AWG Crimp Power
Datasheet
 Datasheet
EDA/CAD Models
927827-2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pin or Socket
Socket
Manufacturer
TE Connectivity AMP Connectors
Contact Termination
Crimp
Series
Wire Gauge
17-20 AWG
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Contact Finish
Tin
Part Status
Active
Base Product Number
Type
Power
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7 793
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
17,30000 Kč7,30 Kč
106,21500 Kč62,15 Kč
255,81440 Kč145,36 Kč
505,53500 Kč276,75 Kč
1005,27020 Kč527,02 Kč
2504,94024 Kč1 235,06 Kč
5004,70416 Kč2 352,08 Kč
1 0004,47934 Kč4 479,34 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 2004,45109 Kč9 792,40 Kč
4 4004,23858 Kč18 649,75 Kč
6 6004,11905 Kč27 185,73 Kč
11 0003,97321 Kč43 705,31 Kč
15 4003,88004 Kč59 752,62 Kč
22 0003,78367 Kč83 240,74 Kč
Manufacturers Standard Package
Unit Price without VAT:7,30000 Kč
Unit Price with VAT:8,83300 Kč