Socket Contact Tin 11-13 AWG Crimp Power
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

927824-2

DigiKey Part Number
17-927824-2TR-ND - Tape & Reel (TR)
17-927824-2CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
927824-2
Description
CONN SOCKET 11-13AWG CRIMP TIN
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
Socket Contact Tin 11-13 AWG Crimp Power
Datasheet
 Datasheet
EDA/CAD Models
927824-2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pin or Socket
Socket
Manufacturer
TE Connectivity AMP Connectors
Contact Termination
Crimp
Series
Wire Gauge
11-13 AWG
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Contact Finish
Tin
Part Status
Active
Base Product Number
Type
Power
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 15 898
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
110,64000 Kč10,64 Kč
109,11400 Kč91,14 Kč
258,54240 Kč213,56 Kč
508,12940 Kč406,47 Kč
1007,74160 Kč774,16 Kč
2507,25604 Kč1 814,01 Kč
5006,90942 Kč3 454,71 Kč
1 0006,57928 Kč6 579,28 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0006,39044 Kč12 780,88 Kč
4 0006,08543 Kč24 341,72 Kč
6 0005,91382 Kč35 482,92 Kč
10 0005,70452 Kč57 045,20 Kč
14 0005,57080 Kč77 991,20 Kč
20 0005,43247 Kč108 649,40 Kč
Manufacturers Standard Package
Unit Price without VAT:10,64000 Kč
Unit Price with VAT:12,87440 Kč