927827-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

927827-1

DigiKey Part Number
17-927827-1TR-ND - Tape & Reel (TR)
17-927827-1CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
927827-1
Description
CONN SOCKET 17-20AWG CRIMP TIN
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Socket Contact Tin 17-20 AWG Crimp Power
Datasheet
 Datasheet
EDA/CAD Models
927827-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Power
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
17-20 AWG
Contact Finish
Tin
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 994
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
110,19000 Kč10,19 Kč
108,63400 Kč86,34 Kč
258,08120 Kč202,03 Kč
507,69820 Kč384,91 Kč
1007,32790 Kč732,79 Kč
2506,86848 Kč1 717,12 Kč
5006,54058 Kč3 270,29 Kč
1 0006,22786 Kč6 227,86 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 2005,59615 Kč12 311,53 Kč
4 4005,32903 Kč23 447,73 Kč
6 6005,17877 Kč34 179,88 Kč
11 0004,99554 Kč54 950,94 Kč
15 4004,87840 Kč75 127,36 Kč
22 0004,75724 Kč104 659,28 Kč
Manufacturers Standard Package
Unit Price without VAT:10,19000 Kč
Unit Price with VAT:12,32990 Kč