2 Position Housing Connector Male, Tab Natural 0.250" (6.35mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

927742-2

DigiKey Part Number
A114615-ND
Manufacturer
Manufacturer Product Number
927742-2
Description
CONN MALE TAB HSG 0.25 2POS NAT
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
2 Position Housing Connector Male, Tab Natural 0.250" (6.35mm)
Datasheet
 Datasheet
EDA/CAD Models
927742-2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Terminal Size
0.250" (6.35mm)
Manufacturer
TE Connectivity AMP Connectors
Number of Positions
2
Series
Stacking Direction
Top to Bottom
Packaging
Bag
For Use With/Related Products
0.250" (6.35mm) Quick Connects
Part Status
Active
Mounting Type
Panel Mount
Style
Housing
Color
Natural
Terminal Type
Quick Connect, Disconnect
Note
Contacts Sold Separately
Gender
Male, Tab
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 57 550
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
117,94000 Kč17,94 Kč
1015,30800 Kč153,08 Kč
2514,34040 Kč358,51 Kč
5013,65200 Kč682,60 Kč
20012,37880 Kč2 475,76 Kč
40011,78753 Kč4 715,01 Kč
60011,45453 Kč6 872,72 Kč
1 00011,04883 Kč11 048,83 Kč
2 60010,32845 Kč26 853,97 Kč
Manufacturers Standard Package
Unit Price without VAT:17,94000 Kč
Unit Price with VAT:21,70740 Kč