926886-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

926886-1

DigiKey Part Number
A111654TR-ND - Tape & Reel (TR)
A111654CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
926886-1
Description
CONN PIN 18-24AWG CRIMP TIN
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Pin Contact Tin 18-24 AWG Crimp Stamped
Datasheet
 Datasheet
EDA/CAD Models
926886-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Stamped
Pin or Socket
Pin
Contact Termination
Crimp
Wire Gauge
18-24 AWG
Contact Finish
Tin
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 28 708
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
14,21000 Kč4,21 Kč
103,60000 Kč36,00 Kč
253,37640 Kč84,41 Kč
503,21220 Kč160,61 Kč
1003,05860 Kč305,86 Kč
2502,86616 Kč716,54 Kč
5002,72892 Kč1 364,46 Kč
1 0002,59841 Kč2 598,41 Kč
2 5002,43557 Kč6 088,92 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
6 0002,17510 Kč13 050,60 Kč
12 0002,07127 Kč24 855,24 Kč
18 0002,01286 Kč36 231,48 Kč
30 0001,94163 Kč58 248,90 Kč
42 0001,89610 Kč79 636,20 Kč
60 0001,84900 Kč110 940,00 Kč
Manufacturers Standard Package
Unit Price without VAT:4,21000 Kč
Unit Price with VAT:5,09410 Kč