926869-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

926869-3

DigiKey Part Number
A107138TR-ND - Tape & Reel (TR)
A107138CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
926869-3
Description
CONN SOCKET 13-15AWG CRIMP TIN
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
Socket Contact Tin 13-15 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
926869-3 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
-
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
13-15 AWG
Contact Finish
Tin
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11 386
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
14,42000 Kč4,42 Kč
103,68400 Kč36,84 Kč
253,44360 Kč86,09 Kč
503,27960 Kč163,98 Kč
1003,12380 Kč312,38 Kč
2502,92764 Kč731,91 Kč
5002,78744 Kč1 393,72 Kč
1 0002,65441 Kč2 654,41 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5002,36358 Kč5 908,95 Kč
5 0002,25067 Kč11 253,35 Kč
7 5002,18718 Kč16 403,85 Kč
12 5002,10975 Kč26 371,88 Kč
17 5002,06024 Kč36 054,20 Kč
25 0002,00906 Kč50 226,50 Kč
62 5001,88336 Kč117 710,00 Kč
Manufacturers Standard Package
Unit Price without VAT:4,42000 Kč
Unit Price with VAT:5,34820 Kč