2163311061
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2163311061

DigiKey Part Number
900-2163311061-ND
Manufacturer
Manufacturer Product Number
2163311061
Description
EDGE LOCK R-S 6CKT 100MM SN
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
6 Position Cable Assembly Rectangular Socket to Individual Wire Leads 0.328' (100.00mm, 3.94")
Datasheet
 Datasheet
EDA/CAD Models
2163311061 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Active
Connector Type
Socket to Individual Wire Leads
Number of Positions
6
Number of Rows
1
Pitch - Connector
0.079" (2.00mm)
Pitch - Cable
-
Length
0.328' (100.00mm, 3.94")
Features
-
Color
Black, Individual (Round)
Shielding
Unshielded
Usage
-
Cable Termination
Crimp
Contact Finish
Tin
Contact Finish Thickness
39.4µin (1.00µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
123 661,46000 Kč23 661,46 Kč
Unit Price without VAT:23 661,46000 Kč
Unit Price with VAT:28 630,36660 Kč