


926657-6 | |
|---|---|
DigiKey Part Number | A106777-ND |
Manufacturer | |
Manufacturer Product Number | 926657-6 |
Description | CONN RCPT HSG 6POS 2.54MM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Receptacle Black 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 926657-6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Black | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | -65°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,36000 Kč | 47,36 Kč |
| 10 | 40,18400 Kč | 401,84 Kč |
| 25 | 37,66280 Kč | 941,57 Kč |
| 50 | 35,86500 Kč | 1 793,25 Kč |
| 100 | 34,14940 Kč | 3 414,94 Kč |
| 250 | 32,01032 Kč | 8 002,58 Kč |
| 500 | 30,48208 Kč | 15 241,04 Kč |
| 1 000 | 29,02753 Kč | 29 027,53 Kč |
| 3 000 | 26,86373 Kč | 80 591,19 Kč |
| Unit Price without VAT: | 47,36000 Kč |
|---|---|
| Unit Price with VAT: | 57,30560 Kč |


