


926519-2 | |
|---|---|
DigiKey Part Number | A106231-ND |
Manufacturer | |
Manufacturer Product Number | 926519-2 |
Description | KEYING PLUG |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Connector Polarizing Device (Key, Plug, Post) For AMPMODU Mod IV Series |
Datasheet | Datasheet |
EDA/CAD Models | 926519-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Polarizing Device (Key, Plug, Post) | |
Number of Positions | - | |
For Use With/Related Products | AMPMODU Mod IV Series | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,08000 Kč | 10,08 Kč |
| 10 | 8,56700 Kč | 85,67 Kč |
| 25 | 8,02960 Kč | 200,74 Kč |
| 50 | 7,64740 Kč | 382,37 Kč |
| 100 | 7,28000 Kč | 728,00 Kč |
| 250 | 6,82436 Kč | 1 706,09 Kč |
| 500 | 6,49804 Kč | 3 249,02 Kč |
| 1 000 | 6,18727 Kč | 6 187,27 Kč |
| 2 500 | 5,79982 Kč | 14 499,55 Kč |
| Unit Price without VAT: | 10,08000 Kč |
|---|---|
| Unit Price with VAT: | 12,19680 Kč |



