



926305-6 | |
|---|---|
DigiKey Part Number | A131133-ND |
Manufacturer | |
Manufacturer Product Number | 926305-6 |
Description | CONN RCPT HSG 4POS 6.35MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4 Position Rectangular Housing Connector Receptacle Natural 0.250" (6.35mm) |
Datasheet | Datasheet |
EDA/CAD Models | 926305-6 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Panel Mount, Snap-In |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Holder |
Part Status Active | Color Natural |
Connector Type | Insulation Material Polyamide (PA6), Nylon 6 |
Contact Type Female Socket | Operating Temperature -55°C ~ 125°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.250" (6.35mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,90000 Kč | 21,90 Kč |
| 10 | 18,60300 Kč | 186,03 Kč |
| 25 | 17,43520 Kč | 435,88 Kč |
| 50 | 16,60100 Kč | 830,05 Kč |
| 100 | 15,80850 Kč | 1 580,85 Kč |
| 250 | 14,81660 Kč | 3 704,15 Kč |
| 500 | 14,10874 Kč | 7 054,37 Kč |
| 2 000 | 12,79391 Kč | 25 587,82 Kč |
| 4 000 | 12,18342 Kč | 48 733,68 Kč |
| Unit Price without VAT: | 21,90000 Kč |
|---|---|
| Unit Price with VAT: | 26,49900 Kč |








