



926298-3 | |
|---|---|
DigiKey Part Number | A116767-ND |
Manufacturer | |
Manufacturer Product Number | 926298-3 |
Description | CONN PLUG HSG 4POS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Plug Natural |
Datasheet | Datasheet |
EDA/CAD Models | 926298-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male or Female | |
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Natural | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -55°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,00000 Kč | 24,00 Kč |
| 10 | 20,39700 Kč | 203,97 Kč |
| 25 | 19,10480 Kč | 477,62 Kč |
| 50 | 18,19560 Kč | 909,78 Kč |
| 100 | 17,32420 Kč | 1 732,42 Kč |
| 250 | 16,23880 Kč | 4 059,70 Kč |
| 500 | 15,46334 Kč | 7 731,67 Kč |
| 1 200 | 14,53696 Kč | 17 444,35 Kč |
| 3 600 | 13,45300 Kč | 48 430,80 Kč |
| Unit Price without VAT: | 24,00000 Kč |
|---|---|
| Unit Price with VAT: | 29,04000 Kč |











