
RLG28-55-4921/40A/73C/136 | |
|---|---|
DigiKey Part Number | 2046-RLG28-55-4921/40A/73C/136-ND |
Manufacturer | |
Manufacturer Product Number | RLG28-55-4921/40A/73C/136 |
Description | PHOTOELECTRIC (AUTOMATION) |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Retroreflective Optical Sensor 0" ~ 157.480" (0m ~ 4m) Dark-ON/Light-ON |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pepperl+Fuchs, Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Sensing Method | Retroreflective | |
Sensing Distance | 0" ~ 157.480" (0m ~ 4m) | |
Voltage - Supply | 12V ~ 30V | |
Response Time | 1ms | |
Output Configuration | Dark-ON/Light-ON | |
Light Source | Red (625nm) | |
Connection Method | Connector, M12 | |
Ingress Protection | IP67 | |
Cable Length | - | |
Adjustment Type | Teaching Method | |
Operating Temperature | -10°C ~ 40°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9 341,99000 Kč | 9 341,99 Kč |
| 10 | 8 357,83900 Kč | 83 578,39 Kč |
| Unit Price without VAT: | 9 341,99000 Kč |
|---|---|
| Unit Price with VAT: | 11 303,80790 Kč |











