
925856-2 | |
|---|---|
DigiKey Part Number | A126722TR-ND - Tape & Reel (TR) A126722CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 925856-2 |
Description | CIRCULAR WIRE PIN |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Terminal Crimpband, Open Band Connector Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 925856-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Crimpband, Open Band | |
Number of Wire Entries | Varies by Wire Size | |
Termination | Crimp | |
Wire Gauge | - | |
Insulation | Non-Insulated | |
Features | - | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 1,30200 Kč | 13,02 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 000 | 1,31792 Kč | 39 537,60 Kč |
| 60 000 | 1,31701 Kč | 79 020,60 Kč |
| 90 000 | 1,31647 Kč | 118 482,30 Kč |
| 150 000 | 1,31580 Kč | 197 370,00 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |


