
925819-3 | |
|---|---|
DigiKey Part Number | A129170TR-ND - Tape & Reel (TR) A129170CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 925819-3 |
Description | CONN TERM WTB 22-26AWG TIN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | WTB Tin Terminal Connector 22-26 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 925819-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Through Board, Locking | |
Hole Diameter | 0.050" (1.27mm) | |
Insulation Diameter | 0.040" ~ 0.060" (1.02mm ~ 1.52mm) | |
Length - Overall | - | |
Wire Gauge | 22-26 AWG | |
Contact Material | Brass | |
Contact Finish | Tin | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,71000 Kč | 2,71 Kč |
| 10 | 2,22900 Kč | 22,29 Kč |
| 25 | 2,09120 Kč | 52,28 Kč |
| 50 | 1,98720 Kč | 99,36 Kč |
| 100 | 1,89140 Kč | 189,14 Kč |
| 250 | 1,77304 Kč | 443,26 Kč |
| 500 | 1,68848 Kč | 844,24 Kč |
| 1 000 | 1,60787 Kč | 1 607,87 Kč |
| 2 500 | 1,50701 Kč | 3 767,53 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | 1,17992 Kč | 9 439,36 Kč |
| 16 000 | 1,12357 Kč | 17 977,12 Kč |
| 24 000 | 1,09188 Kč | 26 205,12 Kč |
| 40 000 | 1,05323 Kč | 42 129,20 Kč |
| 56 000 | 1,02853 Kč | 57 597,68 Kč |
| 80 000 | 1,01885 Kč | 81 508,00 Kč |
| Unit Price without VAT: | 2,71000 Kč |
|---|---|
| Unit Price with VAT: | 3,27910 Kč |


